LM2936Z-3.3/NOPB

Texas Instruments
926-LM2936Z-33/NOPB
LM2936Z-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.3 V
50 mA
1 Output
Positive
20 uA
5.5 V
40 V
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Quiescent Current
Voltage Regulation Accuracy: 3 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2.083

Stock:
2.083 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,08 € 1.944,00 €
1,06 € 5.724,00 €