LM2936M-3.0/NOPB

Texas Instruments
926-LM2936M-30/NOPB
LM2936M-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3 V
50 mA
1 Output
Positive
20 uA
4 V
40 V
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5.402

Stock:
5.402
Can Dispatch Immediately
On Order:
6.080
Expected 8/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,44 € 14,40 €
1,20 € 30,00 €
1,14 € 108,30 €
1,11 € 316,35 €
1,08 € 615,60 €
1,04 € 2.667,60 €
1,01 € 5.085,35 €