LM2931CMX/NOPB

Texas Instruments
926-LM2931CMX/NOPB
LM2931CMX/NOPB

Mfr.:

Description:
LDO Voltage Regulators SERIES LDO REG A 926 -LM2931CM/NOPB A 92 A 926-LM2931CM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
100 mA
1 Output
Positive
1 mA
4 V
40 V
Adjustable
- 40 C
+ 85 C
300 mV
LM2931
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 600 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 1.5 mV/V
Load Regulation: 1 %
Output Voltage Range: 2.7 V to 29.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 187 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1.477

Stock:
1.477
Can Dispatch Immediately
On Order:
2.500
Expected 8/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,547 € 5,47 €
0,493 € 12,33 €
0,433 € 43,30 €
0,404 € 101,00 €
0,387 € 193,50 €
0,374 € 374,00 €
Full Reel (Order in multiples of 2500)
0,353 € 882,50 €
0,352 € 1.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments LM2931CM/NOPB
Texas Instruments
LDO Voltage Regulators Series LDO Regs A 92 6-LM2931CMX/NOPB A A 926-LM2931CMX/NOPB