LM2931AS-5.0/NOPB

Texas Instruments
926-LM2931AS50NOPB
LM2931AS-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 26-V high-P S RR low-dropout vol A 926-LM2931ASX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,62 € 16,20 €
1,40 € 35,00 €
1,29 € 116,10 €
1,24 € 334,80 €
1,20 € 648,00 €
1,15 € 1.190,25 €
1,12 € 2.822,40 €
1,10 € 5.544,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments LM2931ASX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 100-mA 26-V high-P S RR low-dropout vol A 926-LM2931AS50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
100 mA
1 Output
Positive
1 mA
4 V
40 V
80 dB
Fixed
- 40 C
+ 85 C
300 mV
LM2931
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV at 10 mA, 600 mV at 100 mA
Ib - Input Bias Current: 400 uA
Line Regulation: 30 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 3.8 %
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.