LM2876TF/NOPB

Texas Instruments
926-LM2876TF/NOPB
LM2876TF/NOPB

Mfr.:

Description:
Audio Amplifiers Hi-Perf 40W Audio pw r Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,38 € 43,80 €
4,15 € 83,00 €
3,82 € 382,00 €
3,64 € 728,00 €
3,53 € 2.118,00 €
3,48 € 3.480,00 €
3,43 € 8.918,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
1-Channel Mono
Class-AB
40 W
0.06 %
TO-220
8 Ohms
20 V
60 V
- 20 C
+ 85 C
Through Hole
LM2876
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Single
Operating Supply Current: 24 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2,300 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.