LM285Z-2.5/NOPB

Texas Instruments
926-LM285Z-25/NOPB
LM285Z-2.5/NOPB

Mfr.:

Description:
Voltage References 2.5-V -40C to +85C m icropower voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.5 V
1.5 %
150 PPM / C
20 mA
- 40 C
+ 85 C
LM285.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.692

Stock:
3.692 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,513 € 5,13 €
0,463 € 11,58 €
0,406 € 40,60 €
0,378 € 94,50 €
0,362 € 181,00 €
0,34 € 340,00 €
0,329 € 592,20 €
0,325 € 1.755,00 €