LM2775DSGR

Texas Instruments
595-LM2775DSGR
LM2775DSGR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 5.5-VIN 20 0-mA output current A 595-LM2775DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.351

Stock:
4.351 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,86 € 215,00 €
0,827 € 413,50 €
0,824 € 824,00 €
Full Reel (Order in multiples of 3000)
0,771 € 2.313,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments LM2775DSGT
Texas Instruments
Switching Voltage Regulators Switched Capacitor 5 V Boost Converter A A 595-LM2775DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost
5 V
200 mA
1 Output
2.7 V
5.5 V
75 uA
2 MHz
- 40 C
+ 85 C
LM2775
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Switched Capacitor 5-V Boost Converter
Unit Weight: 11 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2775/LM2775-Q1 Switched Capacitor Converter

Texas Instruments LM2775/LM2775-Q1 Switched Capacitor 5V Boost Converter is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775/LM2775-Q1 from Texas Instruments can supply up to 200mA of output current over a 3.1V to 5.5V input range. It can also supply up to 125mA of output current when the input voltage is as low as 2.7V. At low output currents, the LM2775/LM2775-Q1 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. When the LM2775 is in shutdown, the user can choose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low. The LM2775-Q1 devices are AEC-Q100 qualified for automotive applications.