LM2742MTC/NOPB

Texas Instruments
926-LM2742MTC/NOPB
LM2742MTC/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.2-V to 16-V volta ge mode synchronous A 926-LM2742MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-14
Buck
600 mV to 13.5 V
20 A
1 Output
50 kHz to 2 MHz
- 40 C
+ 125 C
LM2742
Tube
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 3,02 €
2,24 € 22,40 €
2,06 € 51,50 €
1,83 € 172,02 €
1,74 € 490,68 €
1,68 € 947,52 €
1,63 € 1.685,42 €
1,61 € 4.086,18 €
1,60 € 8.121,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments LM2742MTCX/NOPB
Texas Instruments
Switching Voltage Regulators 2.2-V to 16-V volta ge mode synchronous A 926-LM2742MTC/NOPB