LM27403SQ/NOPB

Texas Instruments
595-LM27403SQ/NOPB
LM27403SQ/NOPB

Mfr.:

Description:
Switching Controllers High Perf Sync Buck Controller A 595-LM2 A 595-LM27403SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1.05 MHz
93 %
600 mV to 19 V
30 A
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck controller offering exceptional levels of integration and performance for superior efficiency in high power density, point-of-load DC-DC regulator solutions
Development Kit: LM27403EVM
Fall Time: 20 us
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3 V to 20 V
Output Type: Fixed
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 20 us
Series: LM27403
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM27403 Synchronous Buck Controller

Texas Instruments LM27403 Synchronous Buck Controller offers exceptional levels of integration and performance for superior efficiency in high power density, point-of-load (PoL) DC-DC regulator solutions. The resistor-programmable switching frequency from 200kHz to 1.2MHz and integrated, high-current MOSFET gate drivers with adaptive deadtime offer flexibility to optimize solution size and maximize conversion efficiency. High precision and low output voltage are easily obtained with a 0.6V, 1% accurate voltage reference together with a 30ns high-side MOSFET minimum controllable on-time. Using lossless inductor DC resistance (DCR) current sensing and an inexpensive 2N3904 BJT to sense temperature remotely at the inductor, the LM27403 supports accurate and thermally-compensated overcurrent protection (OCP).

In Stock: 848

Stock:
848
Can Dispatch Immediately
On Order:
2.000
Expected 8/27/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,59 € 25,90 €
2,38 € 59,50 €
2,15 € 215,00 €
2,04 € 510,00 €
2,03 € 1.015,00 €
Full Reel (Order in multiples of 1000)
1,87 € 1.870,00 €
1,82 € 3.640,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,42 €
Min:
1

Similar Product

Texas Instruments LM27403SQE/NOPB
Texas Instruments
Switching Controllers High Perf Sync Buck Cntlr A 595-LM27403S A 595-LM27403SQ/NOPB