LM27402SQX/NOPB

Texas Instruments
926-LM27402SQX/NOPB
LM27402SQX/NOPB

Mfr.:

Description:
Switching Controllers 3-V to 20-V voltage mode synchronous bu A 926-LM27402SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1.2 MHz
95 %
600 mV to 18.6 V
30 A
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
Development Kit: LM27402SQEVAL/NOPB
Product Type: Switching Controllers
Series: LM27402
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,77 € 7.965,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,74 €
Min:
1

Similar Product

Texas Instruments LM27402SQ/NOPB
Texas Instruments
Switching Controllers 3-V to 20-V voltage mode synchronous bu A 926-LM27402SQX/NOPB