LM2733XMF/NOPB

Texas Instruments
926-LM2733XMF/NOPB
LM2733XMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.6/1.6MHZ BOOST CON VERTER A 926-LM2733 A 926-LM2733XMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.140

Stock:
7.140 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €
1,23 € 2.460,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments LM2733XMFX/NOPB
Texas Instruments
Switching Voltage Regulators 0.6/1.6 MHz Boost Cn vtrs A 926-LM2733XM A 926-LM2733XMF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3 V to 40 V
1.5 A
1 Output
2.7 V
14 V
2.1 mA
1.6 MHz
- 40 C
+ 125 C
LM2733
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2733XEVAL
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Boost Converter
Unit Weight: 6,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.