LM2717MTX/NOPB

Texas Instruments
926-LM2717MTX/NOPB
LM2717MTX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual step-down DC/DC converter 24-TSSOP A 926-LM2717MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-24
Buck
3.3 V, 1.265 V to 18 V
3.2 A
2 Output
4 V
20 V
300 kHz to 600 kHz
- 40 C
+ 125 C
LM2717
Reel
Brand: Texas Instruments
Development Kit: LM2717MT-ADJEV
Input Voltage: 20 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,73 € 11.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,63 €
Min:
1

Similar Product

Texas Instruments LM2717MT/NOPB
Texas Instruments
Switching Voltage Regulators DUAL STEP-DOWN DC/DC CONVERTER A 926-LM2 A 926-LM2717MTX/NOPB