LM2670SX-3.3/NOPB

Texas Instruments
926-LM2670SX33NOPB
LM2670SX-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER High Efficiency 3A Step- A 926-LM2670S-33/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 292 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,97 € 39,70 €
3,67 € 91,75 €
3,35 € 335,00 €
3,18 € 795,00 €
Full Reel (Order in multiples of 500)
3,00 € 1.500,00 €
2,94 € 2.940,00 €
2,91 € 7.275,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,11 €
Min:
1

Similar Product

Texas Instruments LM2670S-3.3/NOPB
Texas Instruments
Switching Voltage Regulators High Eff 3A SD VTG R eg A 926-LM2670SX33 A 926-LM2670SX33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
3.3 V
3 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1,600 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.