LM2651MTC-3.3/NOPB

Texas Instruments
926-LM2651MTC3.3NOPB
LM2651MTC-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A HIGH EFFICIENCY SWITCHING REG A 926 A 926-LM2651MTCX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
3.3 V
1.5 A
1 Output
4 V
14 V
330 kHz
- 40 C
+ 125 C
LM2651
Tube
Brand: Texas Instruments
Development Kit: LM2651-3.3EVAL/NOPB
Input Voltage: 4 V to 14 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step Down
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,82 € 38,20 €
3,26 € 81,50 €
3,12 € 287,04 €
3,03 € 836,28 €
2,94 € 1.622,88 €
2,81 € 2.843,72 €
2,77 € 7.135,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Texas Instruments LM2651MTCX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators 1.5A High Efficiency Switching Reg A 926 A 926-LM2651MTC3.3NOPB