LM26420Q1XSQX/NOPB

Texas Instruments
595-LM26420Q1XSQXNPB
LM26420Q1XSQX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 5 A 595-LM26420Q1XSQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.461

Stock:
2.461 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,62 € 655,00 €
2,46 € 2.460,00 €
2,36 € 5.900,00 €
Full Reel (Order in multiples of 4500)
2,35 € 10.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,89 €
Min:
1

Similar Product

Texas Instruments LM26420Q1XSQ/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 5 A 595-LM26420Q1XSQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
2 A
2 Output
3 V
5.5 V
4.7 mA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM26420
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.