LM26400YSD/NOPB

Texas Instruments
926-LM26400YSD/NOPB
LM26400YSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2A 500kHz Wide Input Range Buck Reg A 926-LM26400YSDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
4,39 € 43,90 €
4,06 € 101,50 €
3,69 € 369,00 €
3,52 € 880,00 €
3,42 € 1.710,00 €
Full Reel (Order in multiples of 1000)
3,42 € 3.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-16
Buck
600 mV to 16 V
2 A
2 Output
3 V
20 V
390 kHz to 650 kHz
- 40 C
+ 125 C
LM26400Y
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM26400YEVAL/NOPB
Input Voltage: 3 V to 20 V
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down
Unit Weight: 62,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.