LM26001MXAX/NOPB

Texas Instruments
926-LM26001MXAX/NOPB
LM26001MXAX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A Switching Regul ator with High Effi A 926-LM26001MXA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.25 V to 35 V
1.5 A
1 Output
3 V
38 V
150 kHz to 500 kHz
- 40 C
+ 125 C
LM26001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM26001EVAL
Load Regulation: 0.07 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 58,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
2,02 € 1.010,00 €
1,91 € 1.910,00 €
Full Reel (Order in multiples of 2500)
1,91 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments LM26001MXA/NOPB
Texas Instruments
Switching Voltage Regulators 1.5A Switch Reg w/ H i Eff Sleep Mode A A 926-LM26001MXAX/NOPB