LM2594M-5.0

Texas Instruments
926-LM2594M-50
LM2594M-5.0

Mfr.:

Description:
Switching Voltage Regulators Pwr Cnvtr 150KHz 0.5A SD Vtg Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
SOIC-8
Buck
5 V
500 mA
1 Output
4.5 V
40 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2594
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 40 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17.983

Stock:
17.983 Can Dispatch Immediately
Quantities greater than 17983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,49 € 34,90 €
3,01 € 75,25 €
2,88 € 273,60 €
2,77 € 789,45 €
2,68 € 1.527,60 €
2,65 € 2.769,25 €
2,61 € 6.694,65 €
5.035 Quote

Similar Product

Texas Instruments LM2594M-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594MX-5.0NOPB