LM2594HVM-5.0/NOPB

Texas Instruments
926-LM2594HVM5.0NOPB
LM2594HVM-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594HVMX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V
500 mA
1 Output
4.5 V
60 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2594HV
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 6,21 €
4,78 € 47,80 €
4,09 € 102,25 €
3,92 € 372,40 €
3,82 € 1.088,70 €
3,71 € 2.114,70 €
3,66 € 3.824,70 €
3,61 € 9.259,65 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,28 €
Min:
1

Similar Product

Texas Instruments LM2594HVMX-5.0/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr 150KHz 0.5 A SD VTG Reg A 926- A 926-LM2594HVM5.0NOPB