LM2585SX-12/NOPB

Texas Instruments
926-LM2585SX-12/NOPB
LM2585SX-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4-V to 40-V 3-A ste p-up wide VIN flybac A 926-LM2585S-12/NOPB
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,78 € 7,78 €
6,03 € 60,30 €
5,59 € 139,75 €
5,11 € 511,00 €
4,88 € 1.220,00 €
Full Reel (Order in multiples of 500)
4,86 € 2.430,00 €
4,79 € 4.790,00 €
4,65 € 11.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,93 €
Min:
1

Similar Product

Texas Instruments LM2585S-12/NOPB
Texas Instruments
Switching Voltage Regulators 3-Amp Flyback Reg A 926-LM2585SX-12/NOPB A 926-LM2585SX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Flyback
12 V
4 A
1 Output
4 V
40 V
115 kHz
- 40 C
+ 125 C
LM2585
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 1,591 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.