LM2577SX-ADJ

926-LM2577SX-ADJ
LM2577SX-ADJ

Mfr.:

Description:
Switching Voltage Regulators NRND, alternate is LM2577SX-ADJ/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,83 €
Min:
1

Similar Product

Texas Instruments LM2577SX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators Step-Up Vtg Reg A 92 6-LM2577S-ADJ/NOPB A 926-LM2577S-ADJ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
Boost
11.6 V to 12.4 V
3 A
1 Output
3.5 V
40 V
48 kHz to 56 kHz
- 40 C
+ 125 C
LM2577
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 1,591 g
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
LM2577x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM2577x SIMPLE SWITCHER® Voltage Regulators are monolithic ICs that provide all the active functions for step-down (buck), flyback, and forward converter switching regulators. These regulators can drive a 3A load with excellent line and load regulation. The LM2576x devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. The Texas Instruments LM2576x voltage regulators offer a high-efficiency replacement for popular three-terminal linear regulators. These voltage regulators feature high-efficiency TTL shutdown capability and dramatically simplify switch-mode power supply design.