LM2576S-5.0

Texas Instruments
926-LM2576S-50
LM2576S-5.0

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
TO-263-5
Buck
5 V
3 A
1 Output
4 V
45 V
5 mA
52 kHz
- 40 C
+ 125 C
LM2576
Tube
Brand: Texas Instruments
Input Voltage: 4 V to 45 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2576x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM2576x SIMPLE SWITCHER® Voltage Regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator. These regulators can drive a 3A load with excellent line and load regulation. The LM2576x devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. The Texas Instruments LM2576x voltage regulators offer a high-efficiency replacement for popular three-terminal linear regulators. These voltage regulators feature high-efficiency TTL shutdown capability and dramatically simplify switch-mode power supply design.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,66 € 36,60 €
3,36 € 84,00 €
3,04 € 273,60 €
2,89 € 780,30 €
2,80 € 1.512,00 €
2,77 € 2.866,95 €
2,73 € 6.879,60 €

Similar Product

Texas Instruments LM2576S-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-LM2576SX-5. A 926-LM2576SX-5.0NOPB