LM25190RGYR

Texas Instruments
595-LM25190RGYR
LM25190RGYR

Mfr.:

Description:
Switching Controllers 42V-in synchronous b uck controller with

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,21 € 55,25 €
1,99 € 199,00 €
1,88 € 470,00 €
1,87 € 935,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 3000)
1,70 € 5.100,00 €
1,69 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Buck
1 Output
100 kHz to 2.2 MHz
5 V to 42 V
800 mV to 41 V
20 A
- 40 C
+ 150 C
SMD/SMT
VQFN-19
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5190QEVM-400
Fall Time: 8 ns
Input Voltage - Max: 42 V
Input Voltage - Min: 5 V
Operating Supply Voltage: 5 V to 42 V
Product: Synchronous DC/DC Controller
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM25190
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25190 Buck Controller

Texas Instruments LM25190 Buck Controller offers 42V and ultra-low IQ, with Constant-Current Constant-Voltage (CC-CV) regulation. The devices implement a peak current-mode control architecture for easy loop compensation, fast transient response, and exceptional load and line regulation.