LM25149RGYR

Texas Instruments
595-LM25149RGYR
LM25149RGYR

Mfr.:

Description:
Switching Controllers 42-V synchronous buc k DC/DC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LM25149
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM25149/LM25149-Q1 Buck DC/DC Controller

Texas Instruments LM25149/LM25149-Q1 Synchronous Buck DC/DC Controller is a 42V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM25149/LM25149-Q1 can be set up in interleaved mode with accurate current sharing for high-current applications. It can operate with VIN as low as 3.5V, at nearly 100% duty cycle if needed.

In Stock: 3.485

Stock:
3.485 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
2,57 € 25,70 €
2,37 € 59,25 €
2,13 € 213,00 €
2,02 € 505,00 €
2,01 € 1.005,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 3000)
1,82 € 5.460,00 €
1,81 € 10.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.