LM25139QRGTRQ1

Texas Instruments
595-LM25139QRGTRQ1
LM25139QRGTRQ1

Mfr.:

Description:
Switching Controllers Automotive 42V input low-Iq buck control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 3.2 MHz
99 %
4 V to 42 V
800 mV to 36 V
20 A
- 40 C
+ 150 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 42 V
Input Voltage - Min: 4 V
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 9.5 A
Operating Supply Voltage: 4 V to 42 V
Product: DC/DC Controllers
Product Type: Switching Controllers
Series: LM25139-Q1
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25139-Q1 DC/DC Controllers

Texas Instruments LM25139-Q1 DC/DC Controller is a 42V, synchronous device with ultra-low IQ for single-output, high-current regulator circuits. This controller employs a peak current-mode control architecture, providing a fast transient response, convenient loop compensation, and excellent load and line regulation performance. The LM25139-Q1 controller features a unique Dual Random Spread Spectrum (DRSS). This controller features include simplified compliance with CISPR 25 automotive EMI requirements. The LM25139-Q1 controller operates at 4V to 42V input voltage range and -40°C to 150°C junction temperature range. This DC/DC controller is available in a thermally enhanced, 16-pin VQFN package with wettable flank pins and an exposed pad to aid in thermal dissipation. The LM25139-Q1 device is AEC-Q100 qualified for automotive applications. The LM25139-Q1 controllers are ideal for automotive electronic systems, infotainment systems and instrument clusters, Advanced Driver Assistance Systems (ADAS), body electronics, and lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,04 € 520,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,937 € 5.622,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.