LM2101DSGR

Texas Instruments
595-LM2101DSGR
LM2101DSGR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
WSON-8
2 Driver
1 Output
650 mA
9 V
18 V
Non-Inverting
- 40 C
+ 125 C
LM2101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2105EVM
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Logic Type: CMOS, TTL
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
LM2101 Half-Bridge Gate Driver

Texas Instrument LM2101 Half-Bridge Gate Driver is a compact, high-voltage gate driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The –1V DC and –19.5V transient negative voltage handling on the SH pin improve the system robustness in high noise applications. The small, thermally-enhanced 8-pin WSON package improves PCB layout by allowing the driver to be placed closer to the motor phases. The Texas Instruments LM2101 is also available in an 8-pin SOIC package compatible with industry-standard pinouts. Undervoltage lockout (UVLO) is provided on the low-side and the high-side power rails for protection during power up and down.

In Stock: 2.289

Stock:
2.289 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,601 € 6,01 €
0,543 € 13,58 €
0,477 € 47,70 €
0,446 € 111,50 €
0,427 € 213,50 €
0,415 € 415,00 €
Full Reel (Order in multiples of 3000)
0,392 € 1.176,00 €
0,378 € 2.268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.