LM20145QMHX/NOPB

Texas Instruments
926-LM20145QMHX/NOPB
LM20145QMHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A PwrWise Adj Freq Sync Buck Reg A 926- A 926-LM20145QMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
5 A
1 Output
2.95 V
5.5 V
260 kHz to 750 kHz
- 40 C
+ 125 C
AEC-Q100
LM20145
Reel
Brand: Texas Instruments
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: PowerWise
Type: Synchronous Buck
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,16 € 5.400,00 €