LM1458M/NOPB

Texas Instruments
926-LM1458M/NOPB
LM1458M/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL OPERATIONAL AMP A 926-LM1458MX/NOPB A 926-LM1458MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,79 € 7,90 €
0,636 € 15,90 €
0,604 € 57,38 €
0,582 € 165,87 €
0,561 € 319,77 €
0,539 € 563,26 €
0,525 € 1.346,63 €
0,523 € 2.633,31 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments LM1458MX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual Op Amp A 926-LM 1458M/NOPB A 926-LM A 926-LM1458M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
6 mV
500 nA
36 V
6 V
3 mA
45 mA
90 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM1458
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 6 V to 36 V
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.