LM139AJ/PB

Texas Instruments
926-LM139AJ
LM139AJ/PB

Mfr.:

Description:
Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
Through Hole
CDIP-16
4 Channel
CMOS, TTL
700 ns
General Purpose
2 V
36 V
500 uA
4 mA
5 mV
300 nA
- 55 C
+ 125 C
LM139
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 mA
Pd - Power Dissipation: 1.19 W
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 36 V
Unit Weight: 1,200 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

In Stock: 1.088

Stock:
1.088 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,90 € 18,90 €
15,13 € 151,30 €
14,17 € 354,25 €
13,13 € 1.313,00 €
12,63 € 3.157,50 €
12,33 € 6.165,00 €
2.500 Quote