LM124J/PB

Texas Instruments
926-LM124J
LM124J/PB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Pwr Quad Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
4 Channel
1.2 MHz
500 mV/us
7 mV
10 nA
32 V
3 V
4 mA
10 mA
80 dB
35 nV/sqrt Hz
CDIP-14
Through Hole
No Shutdown
- 55 C
+ 125 C
LM124
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,200 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1.321

Stock:
1.321
Can Dispatch Immediately
On Order:
1.600
Expected 3/15/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
18,36 € 183,60 €
17,42 € 435,50 €
16,19 € 1.619,00 €
15,60 € 3.900,00 €
15,25 € 7.625,00 €