LM124J/883

595-LM124J/883
LM124J/883

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55 C to 125 C operation 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4 Channel
1 MHz
100 mV/us
5 mV
10 nA
16 V, 32 V
1.5 V, 3 V
1.2 mA
40 nV/sqrt Hz
CDIP-16
Through Hole
No Shutdown
- 55 C
+ 125 C
LM124AQML
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1,200 g
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
8542330001