LM120H-5.0/NOPB

Texas Instruments
926-LM120H-50/NOPB
LM120H-5.0/NOPB

Mfr.:

Description:
Linear Voltage Regulators Series 3-Terminal Ne gative Regs A 926-L A 926-LM120H-50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM120
Through Hole
TO-39-3
1 Output
Negative
- 5 V
1.5 A
Fixed
- 7 V
- 25 V
- 55 C
+ 150 C
2 mA
Bulk
Brand: Texas Instruments
Line Regulation: 25 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 2 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,82 € 27,82 €
22,53 € 225,30 €
21,21 € 530,25 €
20,33 € 2.033,00 €
19,22 € 4.805,00 €
19,21 € 9.605,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
26,96 €
Min:
1

Similar Product

Texas Instruments LM120H-5.0
Texas Instruments
Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB