LM117NDT/EM

595-LM117NDT/EM
LM117NDT/EM

Mfr.:

Description:
Linear Voltage Regulators Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 3-TO 25 to 25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
427,39 € 427,39 €
369,85 € 4.438,20 €
355,47 € 9.597,69 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM117QML
Through Hole
TO-39-3
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
4.25 V
41.25 V
- 55 C
+ 125 C
5 mA
Tray
Brand: Texas Instruments
Line Regulation: 8.9 mV
Load Regulation: 15 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 1.3 V
Factory Pack Quantity: 3
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal Adjustable Regulator
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.