LM111733QDCYRQ1

Texas Instruments
595-LM111733QDCYRQ1
LM111733QDCYRQ1

Mfr.:

Description:
Linear Voltage Regulators Automotive 1A 18V lo w-dropout (LDO) line

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM1117-Q1
SMD/SMT
SOT-223-4
1 Output
Positive
800 mV to 13 V
1 A
Fixed
2.5 V
18 V
- 40 C
+ 125 C
65 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 13.5 mV
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Product: Linear Voltage Regulator
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed-Output Linear Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,858 € 214,50 €
0,854 € 427,00 €
Full Reel (Order in multiples of 2500)
0,725 € 1.812,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.