LM111712V0QDCYRQ1

Texas Instruments
595-LM111712V0QDCYRQ
LM111712V0QDCYRQ1

Mfr.:

Description:
Linear Voltage Regulators Automotive 1A 18V lo w-dropout (LDO) line

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,725 € 1.812,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM1117-Q1
SMD/SMT
SOT-223-4
1 Output
Positive
800 mV to 13 V
1 A
Fixed
2.5 V
18 V
- 40 C
+ 125 C
65 uA
Reel
Brand: Texas Instruments
Line Regulation: 13.5 mV
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Product: Linear Voltage Regulator
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed-Output Linear Voltage Regulator
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
8542399000