LM10506TME-A/NOPB

Texas Instruments
926-LM10506TMEA/NOPB
LM10506TME-A/NOPB

Mfr.:

Description:
Switching Voltage Regulators Triple Buck & LDO Po wer Mgmt Unit

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-34
Buck
700 mV to 1.335 V, 1.1 V to 3.6 V
400 mA, 600 mA, 1.3 A
4 Output
3 V
5.5 V
2 MHz
- 40 C
+ 85 C
LM10506
Reel
Brand: Texas Instruments
Load Regulation: 0.3 %
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC/DC Converter
Unit Weight: 8,500 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,82 € 705,00 €