LF412MH

Texas Instruments
926-LF412MH
LF412MH

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade dual 30-V 3-MHz FET-i E 9 E 926-LF412MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: No - RoHS Version Available
3 mV
200 pA
18 V, 36 V
5 V, 10 V
4.5 mA
100 dB
TO-99-8
Through Hole
- 55 C
+ 125 C
LF412
Bulk
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 19,95 €
15,95 € 159,50 €
14,96 € 374,00 €
14,16 € 1.416,00 €

RoHS Version

Texas Instruments LF412MH/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp