LDC1001NHRR

Texas Instruments
595-LDC1001NHRR
LDC1001NHRR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 5V 16-bit Rp 24-bi t L resolution indu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.048

Stock:
3.048 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,29 € 7,29 €
5,66 € 56,60 €
5,25 € 131,25 €
4,80 € 480,00 €
4,58 € 1.145,00 €
4,45 € 2.225,00 €
Full Reel (Order in multiples of 1000)
4,35 € 4.350,00 €
4,24 € 8.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1001
SMD/SMT
WSON-16
Converters
Inductance to Digital
24 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: SPI
Maximum Clock Frequency: 4 MHz
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

LDC1001/Q1 Inductance to Digital Converters

Texas Instruments LDC1001/LDC1001-Q1 Inductance to Digital Converters are automotive-qualified, 4.75V to 5.25V devices designed for parallel resistance (Rp) and inductance (L) measurements. The LDC1001/LDC1001-Q1 features inductive sensing technology that enables precise measurement of metal targets' linear or angular position in automotive and industrial applications. Inductive sensing is a contactless, short-range sensing technology that can enable high-resolution sensing of conductive targets in the presence of dust, dirt, oil, and moisture, which can be used by applications in harsh environments.