IWR2944ABGALTR

Texas Instruments
595-IWR2944ABGALTR
IWR2944ABGALTR

Mfr.:

Description:
RF Transceiver Single-chip 76GHz t o 81GHz industrial h

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
76 GHz to 81 GHz
1.65 V
1.75 V
13.5 dBm
- 40 C
+ 125 C
CAN, I2C, SPI, UART
FCBGA-266
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimensions: 12.1 mm x 12.1 mm x 1.2 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Operating Supply Voltage: 1.7 V
Product Type: RF Transceiver
Series: IWR2944
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
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
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR2944 mmWave Radar Sensor

Texas Instruments IWR2944 mmWave Radar Sensor is a single-chip mmWave sensor composed of an FMCW transceiver, radar data processing elements, capable of operation in the 76 to 81GHz band, and peripherals for in-vehicle networking. The IWR2944 is built with a low-power TI 45nm RFCMOS process and enables unprecedented levels of integration in a minimal BOM and small form factor. The IWR2944 is a device for low-power, self-monitored, ultra-accurate radar systems in the industrial space.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
46,37 € 46,37 €
37,89 € 378,90 €
35,78 € 894,50 €
34,78 € 3.478,00 €
32,62 € 8.155,00 €
Full Reel (Order in multiples of 1000)
32,61 € 32.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.