IWR2243APBGABLR

Texas Instruments
595-IWR2243APBGABLR
IWR2243APBGABLR

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz ind ustrial high-perfor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
802.11 b WLAN
76 GHz to 81 GHz
950 mV
3.465 V
13 dBm
- 40 C
+ 105 C
I2C, SPI
FCCSP-161
Reel
Brand: Texas Instruments
Dimensions: 10.5 mm x 10.5 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4
Number of Transmitters: 3
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: RF Transceiver
Series: IWR2243
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
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
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.6.b
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
IWR2243 Single-Chip FMCW Transceiver

Texas Instrument IWR2243 Single-Chip FMCW Transceiver can operate in the 76GHz to 81GHz band. The device enables unprecedented levels of integration in an extremely small form factor. IWR2243 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the industrial space.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
17,33 € 17.330,00 €