ISO7720FDWV

Texas Instruments
595-ISO7720FDWV
ISO7720FDWV

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A 595-ISO7720FDWVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7720
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.6 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Interface ICs
Type: Dual Channel Digital Isolator
Unit Weight: 316,300 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19.033

Stock:
19.033 Can Dispatch Immediately
Quantities greater than 19033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
1,89 € 47,25 €
1,81 € 181,00 €
1,74 € 445,44 €
1,68 € 860,16 €
1,63 € 1.669,12 €
1,58 € 4.044,80 €
1,55 € 7.836,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,03 €
Min:
1

Similar Product

Texas Instruments ISO7720FDWVR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FDWV