ISO7331CQDWRQ1

Texas Instruments
595-ISO7331CQDWRQ1
ISO7331CQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7331
SMD/SMT
SOIC-16
3 Channel
Bidirectional, Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
5.8 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 84 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 666 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,91 € 11.820,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,93 €
Min:
1

Similar Product

Texas Instruments ISO7331CQDWQ1
Texas Instruments
Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1