ISO6421DRQ1

Texas Instruments
595-ISO6421DRQ1
ISO6421DRQ1

Mfr.:

Description:
Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6421-Q1
SMD/SMT
SOIC-8
2 Channel
150 Mb/s
3000 Vrms
Reinforced
5.5 V
2.25 V
6.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 3 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 142 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width Distortion: 0.2 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: General-Purpose
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO642x & ISO642x-Q1 Digital Isolators

Texas Instruments ISO642x and ISO642x-Q1 Digital Isolators are general-purpose, basic, and reinforced, dual-channel digital isolators. These digital isolators are designed for applications requiring up to 5000VRMS isolation rating per UL 1577. The ISO642x and ISO642x-Q1 digital isolators provide high EMC performance while isolating CMOS or LVCMOS digital I/Os and use SiO2 as the isolation barrier. Each isolation channel has a logic input and output buffer separated by the insulation barrier. The devices are also certified by VDE, TUV, and CQC. The ISO642x and ISO642x-Q1 digital isolators support SPI up to 25MHz at 5V and 20.8MHz at 3.3V. The ISO642x-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include power supplies, motor drives, factory automation, building automation, lighting, appliances, BMS, on-board chargers, DC/DC converters, inverters, and motor control.

In Stock: 1.855

Stock:
1.855 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,849 € 84,90 €
0,797 € 199,25 €
0,789 € 394,50 €
Full Reel (Order in multiples of 3000)
0,669 € 2.007,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.