ISO224BDWV

Texas Instruments
595-ISO224BDWV
ISO224BDWV

Mfr.:

Description:
Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.503

Stock:
1.503 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,82 € 19,82 €
15,88 € 158,80 €
14,11 € 352,75 €
13,65 € 1.365,00 €
13,28 € 3.399,68 €
13,24 € 6.778,88 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,78 €
Min:
1

Similar Product

Texas Instruments ISO224BDWVR
Texas Instruments
Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO224
1 Channel
1500 Vrms
Galvanic
275 kHz
15 nA
1 mV
18 V
4.5 V
7.8 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 3 uV/sqrt Hz
Gain Error: 0.01 %
Input Type: Singe Ended
Moisture Sensitive: Yes
Output Current per Channel: 18 mA
Output Type: Differential
Pd - Power Dissipation: 194.9 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 71 dB
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Unit Weight: 318 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO224 Precision Isolated Amplifier

Texas Instruments ISO224 Precision Isolated Amplifier comes with an output separated from the input circuitry by an isolation barrier with high immunity to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS with an exceptionally long lifetime and low power dissipation. When used with isolated power supplies, this device separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage devices from damage.