INA848ID

Texas Instruments
595-INA848ID
INA848ID

Mfr.:

Description:
Instrumentation Amplifiers Ultra-low-noise hig h-bandwidth instrume A 595-INA848IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA848
1 Channel
2.8 MHz
45 V/us
132 dB
25 nA
10 uV
36 V
8 V
6.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High-Bandwidth
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.3 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 2000 V/V
GBP - Gain Bandwidth Product: 2.8 MHz
In - Input Noise Current Density: 1.85 pA
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Current per Channel: 30 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA848 Fixed-Gain Instrumentation Amplifier

Texas Instruments INA848 Fixed-Gain Instrumentation Amplifier is optimized for high-precision measurements, such as very small, fast, differential input signals. TI's super-beta topology provides a very low input bias current and current noise. The well-matched transistors help achieve a very low offset and offset drift. Matching of the internal resistors yields a high common-mode rejection ratio of 132dB across the full input-voltage range and a very low gain drift error of 5ppm/C (max).

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
15,70 € 157,00 €
14,45 € 361,25 €
13,13 € 984,75 €
12,79 € 3.837,00 €
12,55 € 6.588,75 €