INA4180-4181EVM

Texas Instruments
595-INA4180-4181EVM
INA4180-4181EVM

Mfr.:

Description:
Amplifier IC Development Tools EVM FOR INA418X FAMI LY

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Current Sense
INA4180A1, INA4180A2, INA4180A3, INA4180A4, INA4181A1, INA4181A2, INA4181A3, INA4181A4
2.7 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA4180-4181
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA4180-4181EVM Evaluation Module

Texas Instruments INA4180-4181EVM Current Sense Amplifier Evaluation Module is configured to evaluate the operation of the INA4180/INA4181 integrated current sense monitor solution. The Evaluation Module offers ease of access with test points and the effectiveness to evaluate both high and low-side configurations. The Texas Instruments INA4180-4181EVM can be broken into eight pieces from a single PCB layout to assess different device variants. The fixture layout is not laid out for electromagnetic (EMI) testing. Additionally, the board layout is not intended as a model for the target circuit.