INA333SJD

Texas Instruments
595-INA333SJD
INA333SJD

Mfr.:

Description:
Instrumentation Amplifiers Low Pwr,Prec Instr Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
100 dB
1.4 nA
10 uV
5.5 V
1.8 V
198 uA
- 55 C
+ 210 C
Through Hole
CDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain V/V: 1000 V/V
Input Type: Analog
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 45
Subcategory: Amplifier ICs
Unit Weight: 30,178 g
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
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,36 € 112,36 €
93,97 € 939,70 €
86,61 € 2.165,25 €
84,35 € 7.591,50 €
270 Quote