INA296AEVM

Texas Instruments
595-INA296AEVM
INA296AEVM

Mfr.:

Description:
Amplifier IC Development Tools INA296x evaluation m odule for -5-V to 1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA296A
Brand: Texas Instruments
For Use With: Ultra-Precise Current Sense Amplifier
Product Type: Amplifier IC Development Tools
Series: INA296A
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA296xEVM Evaluation Modules

Texas Instruments INA296xEVM Evaluation Modules are small modules with five completely independent boards that the user can break off. Five schematically identical boards are offered for each of the five gain variations of the INA296x with inputs up to 110V common mode and 10A (onboard shunt) input capability. The only difference between the INA296AEVM and INA296BEVM is the software version installed on the device: "A" or "B".

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €