INA254A2IPWAR

Texas Instruments
595-INA254A2IPWAR
INA254A2IPWAR

Mfr.:

Description:
Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,25 € 4,25 €
3,20 € 32,00 €
2,94 € 73,50 €
2,66 € 266,00 €
2,54 € 635,00 €
Full Reel (Order in multiples of 2500)
2,15 € 5.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA254
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA254 Zero-Drift Current Sense Amplifier

Texas Instruments INA254 Zero-Drift Current Sense Amplifier is a voltage-output, current sense amplifier with a 400µΩ integrated shunt resistor. The INA254 monitors bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 20mV/A, 40mV/A, and 75mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. It also achieves an ultra-low temperature drift performance of ±45ppm/°C (maximum) and an optimized Kelvin layout for the sensing resistor.