INA226AIDGSR

Texas Instruments
595-INA226AIDGSR
INA226AIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 A 595-INA226AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
420 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA226EVM
Input Voltage Range: 0 V to 36 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA226
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 33,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

INA226 Bi-Directional Current/Power Monitor

Texas Instruments INA226 Bi-Directional Current/Power Monitor IC is a current shunt and power monitor with an I²C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The Texas Instruments INA226 Current/Power Monitor IC senses current on buses that can vary from 0V to +36V. The device obtains its power from a single +2.7V to +5.5V supply, drawing a typical of 330µA of supply current. The INA226 is specified over the operating temperature range of -40°C to +125°C. The I²C interface features 16 programmable addresses. This device is ideal for use in servers, telecom equipment, computers, battery chargers, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
109.496
Expected 12/3/2026
52.500
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,28 € 640,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2500)
1,19 € 2.975,00 €
1,16 € 5.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,67 €
Min:
1

Similar Product

Texas Instruments INA226AIDGST
Texas Instruments
Current & Power Monitors & Regulators Hi-Side Msmt Bi-Dir Current/Pwr Mon A 59 A 595-INA226AIDGSR